NX7002BKMYL in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NX7002BKMYL

N-Channel 60 V 350 mA 2.8 Ohm 1 nC TrenchMOS™ Power Mosfet - SOT-883

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NX7002BKMYL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.8Ω
Rated Power Dissipation: 350mW
Qg Gate Charge: 1C
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 350mA
Turn-on Delay Time: 4.7ns
Turn-off Delay Time: 6.9ns
Rise Time: 4.3ns
Fall Time: 2.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.1V
Input Capacitance: 23.6pF
Series: NX7002
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$872.00
USD
Quantity
Unit Price
10,000
$0.0225
20,000
$0.0221
40,000
$0.0218
50,000
$0.0217
150,000+
$0.0211
Product Variant Information section