Manufacturer Part #
SDB-09BMMA-SL7001
D-SUB FIELD ISNTALLABLE 9P M CONNECTOR M PIN SOLDER, SCREW
Product Specification Section
Amphenol LTW SDB-09BMMA-SL7001 - Product Specification
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
Amphenol LTW SDB-09BMMA-SL7001 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Cable Plug |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | Male/Pin Solder Cup |
IP Rating: | IP67 |
Material: | Plastic |
Gender: | Male |
Color: | Black |
Current Rating: | 5A |
Voltage Rating: | 125V |
Contact Plating: | Gold Flash |
Insulation Resistance: | 500MΩ |
Operating Temperature: | -40°C to +105°C |
Type: | Standard |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$4.31
15
$4.21
40
$4.15
100
$4.09
250+
$3.98
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount