MP6530GR-P in Reel by Monolithic Power Systems | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6530GR-P

5V-60V 3-Phs Brshls DC Motor PreDriver

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP6530GR-P - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 5V to 60V
No of Outputs: Triple
Output Current-Max: 0.8A
Supply Current: 0.95mA
Rated Power Dissipation: 2.9W
Supply Voltage-Max: 65V
Supply Voltage: 5V to 60V
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$700.00
USD
Quantity
Unit Price
500
$1.40
1,000
$1.39
2,000
$1.38
2,500+
$1.37
Product Variant Information section