Manufacturer Part #
S1G
Rectifiers 1A, 400V, Standard Recovery Rectifier
Product Specification Section
Taiwan Semiconductor S1G - Product Specification
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
Taiwan Semiconductor S1G - Technical Attributes
Attributes Table
Type: | Glass Passivated |
Configuration: | Single |
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Recovery Time-Max: | 1.5µs |
Reverse Current-Max: | 1µA |
Diode Capacitance-Max: | 12pF |
Peak Current-Max: | 40A |
Operating Temp Range: | -55°C to +175°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
7,500
$0.0254
15,000
$0.025
22,500
$0.0247
30,000
$0.0246
37,500+
$0.024
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount