NINA-W106-10B in Cut Tape by u-blox | Wi-Fi / Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-W106-10B

Stand-alone multiradio modules Wi-Fi and Bluetooth modules

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
u-blox NINA-W106-10B - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 72Mbps
Output Power: 15dBm
Sensitivity: -96dBm
Supply Voltage: 3V to 3.6V
Receiving Current: 95mA
Transmitting Current: 190mA
Interface: I2C/SPI/UART
Operating Temperature: -40°C to +85°C
Frequency Range: 2400MHz to 2483.5MHz
Protocol: 802.11b/g/n/Bluetooth v4.2
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.19
USD
Quantity
Unit Price
1
$9.19
5
$8.44
30
$7.61
100
$7.06
250+
$6.63