Manufacturer Part #
ECS-80-8-30Q-VS-TR
ECS-53Q Series 8 MHz ±30 ppm 8 pF -40 to +125 °C Surface Mount Crystal
Product Specification Section
ECS Inc. ECS-80-8-30Q-VS-TR - Product Specification
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
ECS Inc. ECS-80-8-30Q-VS-TR - Technical Attributes
Attributes Table
Load Capacitance: | 8pF |
Operating Frequency: | 8MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +125°C |
ESR (Equivalent Series Resistance): | 100Ω |
Drive Level: | 300mW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Dimension: | 5 x 3.20 x 1.10 mm |
No of Pins: | 2 |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount