Manufacturer Part #
RMCF0805FG4K02
0805 4.02K ohms 1% thick film surface mount chip resistor
Product Specification Section
Stackpole Electronics RMCF0805FG4K02 - Product Specification
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
Stackpole Electronics RMCF0805FG4K02 - Technical Attributes
Attributes Table
Resistance: | 4.02kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Rated Current: | 2A |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | L 2mm x W 1.25mm x H 0.65mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 300V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10,000
$0.0025
30,000
$0.0024
50,000
$0.0024
100,000
$0.0023
200,000+
$0.0022
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount