Manufacturer Part #
STM32G071GBU6N
Microcontrollers 32-BIT ARM CORTEX MCUS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:UFQFPN-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32G071GBU6N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G071GBU6N - Technical Attributes
Attributes Table
| Family Name: | STM32G |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 36kB |
| Speed: | 64MHz |
| No of I/O Lines: | 26 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART |
| Peripherals: | BOR/DMA/POR/PVD/PWM |
| Number Of Timers: | 2 |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 11-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 12 |
| Package Style: | UFQFPN-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.32
25
$1.30
75
$1.28
150
$1.27
400+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
UFQFPN-28
Mounting Method:
Surface Mount