
Manufacturer Part #
STM32G071GBU6N
Microcontrollers 32-BIT ARM CORTEX MCUS
Product Specification Section
STMicroelectronics STM32G071GBU6N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G071GBU6N - Technical Attributes
Attributes Table
Family Name: | STM32G |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 36kB |
Speed: | 64MHz |
No of I/O Lines: | 26 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | BOR/DMA/POR/PVD/PWM |
Number Of Timers: | 2 |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 11-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 12 |
Package Style: | UFQFPN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.40
25
$1.38
75
$1.36
150
$1.34
400+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
UFQFPN-28
Mounting Method:
Surface Mount