Manufacturer Part #
SP485CN-L
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
MaxLinear SP485CN-L - Product Specification
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
MaxLinear SP485CN-L - Technical Attributes
Attributes Table
| Data Rate: | 5Mbps |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 4.75V to 5.25V |
| Duplex: | Half-Duplex |
| Function: | Transceiver |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 0.9mA |
| Power Dissipation: | 0.5W |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.26
125
$0.255
400
$0.25
1,500
$0.245
5,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8N
Mounting Method:
Surface Mount