text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3510AGQV-Z

MPM3510A Series 36 V 1.2 A SMT Synchronous Step-Down Converter - QFN-19

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MPM3510AGQV-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Current-Max: 1.2A
Output Voltage Range: 0.81V to 33.12V
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 92%
No. of Outputs: 1
Quiescent Current: 0.58mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1.5%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,775.00
USD
Quantity
Unit Price
2,500+
$1.91