text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP806-500PA

SDP806 Series 5.5 V ±500 Pa ±3 % Analog Differential Pressure Sensor Module

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SDP806-500PA - Technical Attributes
Attributes Table
Pressure Range: ±500Pa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): ±3%
Supply Voltage: 2.7V to 5.5V
Supply Current: 3.8mA
Resolution: 16b
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 4
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$1,322.40
USD
Quantity
Unit Price
80
$16.53
160
$16.43
240+
$16.34
Product Variant Information section