text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8BQFR56V

Res Thick Film 1206 0.56 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2207
Product Specification Section
Panasonic Industry ERJ-8BQFR56V - Technical Attributes
Attributes Table
Resistance: 560mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±250ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$190.00
USD
Quantity
Unit Price
5,000
$0.038
10,000
$0.0374
15,000
$0.037
20,000
$0.0368
25,000+
$0.0359