2-2394072-1 in Box by TE Connectivity | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2394072-1

DEUTSCH PowerTube 1000 Series 3Position 36mm Pitch Single Row Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
TE Connectivity 2-2394072-1 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Screw Terminal
Pitch: 36 mm
Style/Orientation: Right Angle
Operating Temp Range: -40°C to +140°C
Voltage Rating: 1000V
Current Rating: 500A
Contact Plating: Silver
Material: Polyamide
Gender: Male
Type: Header
Mating Type: Polarization
Color: Black
Insulation Resistance: 200MΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$1,389.24
USD
Quantity
Unit Price
12+
$115.77
Product Variant Information section