text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH350N100H4Q2F2P1G

1000 V 303 A 276 W IGBT Module Chassis Mount PIM42 Q2PACK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
onsemi NXH350N100H4Q2F2P1G - Technical Attributes
Attributes Table
CE Voltage-Max: 1000V
Power Dissipation-Tot: 592W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 909A
Collector - Emitter Saturation Voltage: 1.63V
Turn-on Delay Time: 85ns
Turn-off Delay Time: 319ns
Qg Gate Charge: 1249nC
Reverse Recovery Time-Max: 19ns
Leakage Current: 2000nA
Input Capacitance: 24146pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 42
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,121.08
USD
Quantity
Unit Price
36+
$170.03
Product Variant Information section