text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG2010EH,115

PMEG2010 Series 20 V 9 A SMT Low VF MEGA Schottky Rectifier - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG2010EH,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 9A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 200µA
Forward Voltage: 500mV
Configuration: Single
Diode Capacitance-Max: 80pF
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,472.40
USD
Quantity
Unit Price
3,000
$0.0867
6,000
$0.0852
9,000
$0.0843
12,000
$0.0837
15,000+
$0.0818
Product Variant Information section