Manufacturer Part #
NX138BKR
NX138BK Series 60 V 265 mA 3.5 Ohm Surface Mount N-Channel Mosfet - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Nexperia NX138BKR - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 3.5Ω |
| Rated Power Dissipation: | 310mW |
| Qg Gate Charge: | 0.49nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 265mA |
| Turn-on Delay Time: | 7.9ns |
| Turn-off Delay Time: | 12.5ns |
| Rise Time: | 8.4ns |
| Fall Time: | 5.1ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Input Capacitance: | 20.2pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0797
9,000
$0.0778
15,000
$0.0769
45,000
$0.075
75,000+
$0.0734
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount