text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD16AN08A0

N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2443
Product Specification Section
onsemi FDD16AN08A0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 135|W
Qg Gate Charge: 47nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications

The FDD16AN08A0 is a 75 V 50 A16 mΩ N-Channel UltraTrench Mosfet Available in a TO-252AA Package .

Features:

  • rDS(ON) = 13mΩ(Typ.), VGS = 10V, ID = 50A
  • Qg(tot) = 31nC (Typ.), VGS = 10V
  • Low Miller Charge
  • Low Qrr Body Diode
  • UIS Capability (Single Pulse and Repetitive Pulse)
  • Qualified to AEC Q101Formerly developmental type 82660

Applications:

  • 42V Automotive Load Control
  • Starter / Alternator Systems
  • Electronic Power Steering Systems
  • Electronic Valve Train Systems
  • DC-DC converters and Off-line UPS
  • Distributed Power Architectures and VRMs
  • Primary Switch for 24V and 48V systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,425.00
USD
Quantity
Unit Price
2,500
$1.37
5,000+
$1.35