Manufacturer Part #
2N5337
80 V 5A 30 MHz NPN Through Hole Bipolar Transistor - TO-39-3
Product Specification Section
Microchip 2N5337 - Product Specification
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
Microchip 2N5337 - Technical Attributes
Attributes Table
Product Status: | Active |
Polarity: | NPN |
Type: | Power Transistor |
CE Voltage-Max: | 80V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 6W |
Collector - Base Voltage: | 80V |
Collector - Emitter Saturation Voltage: | 0.7V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 60 |
Collector - Current Cutoff: | 10µA |
Configuration: | Single |
Frequency - Transition: | 30MHz |
Operating Temp Range: | -65°C to +200°C |
Input Capacitance: | 1000pF |
Package Style: | TO-39 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$12.23
4
$12.08
20
$11.91
40
$11.84
125+
$11.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-39
Mounting Method:
Through Hole