Manufacturer Part #
UWP1V220MCL1GB
WP Series 22 uF 35 V 85°C Ø8 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
Product Specification Section
Nichicon UWP1V220MCL1GB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Nichicon UWP1V220MCL1GB - Technical Attributes
Attributes Table
Series: | WP |
Type: | V-Chip |
Capacitance: | 22µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 1000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 54mA |
Operating Temp-Max: | 85°C |
Dimension: | L 5.4mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1,000
$0.148
2,000
$0.147
4,000
$0.145
5,000
$0.144
15,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount