Manufacturer Part #
QRD1114
QRD1114 Series 30 V 50 mA Phototransistor Reflective Object Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Mounting Method:Through Hole | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
onsemi QRD1114 - Product Specification
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
onsemi QRD1114 - Technical Attributes
Attributes Table
| Type: | Reflective |
| Wavelength: | 940nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
| Mounting Method: | Through Hole |
Features & Applications
The QRD1114 is a reflective sensor which consists of an infrared emitting diode and an NPN silicon phototransistor mounted side by side in a black plastic housing.
Features:
- Phototransistor Output
- No contact surface sensing
- Unfocused for sensing diffused surfaces
- Compact Package
- Daylight filter on sensor
Pricing Section
Global Stock:
15,536
Germany:
15,536
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.495
50
$0.485
200
$0.47
500
$0.46
2,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
100 per
Mounting Method:
Through Hole