Manufacturer Part #
2N6508G
600 V 25 A Through Hole Standard Recovery SCR - TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
Littelfuse 2N6508G - Technical Attributes
Attributes Table
| Type: | Thyristor |
| On-State Voltage [Vtm]: | 1.8V |
| On State Current [It]-Typ: | 16A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 10µA |
| Hold Current [Ih]: | 40mA |
| Gate Trigger Current [Igt]-Max: | 30mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.855
75
$0.835
200
$0.815
400
$0.805
1,250+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Surface Mount