Manufacturer Part #
1N5392-E3/54
1N5392 Series 100 V 1.5A Through Hole General Purpose Plastic Rectifier-DO-204AL
Product Specification Section
Vishay 1N5392-E3/54 - Product Specification
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
Vishay 1N5392-E3/54 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 1.5A |
Forward Voltage: | 1.4V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 2µs |
Reverse Current-Max: | 5µA |
Diode Capacitance-Max: | 15pF |
Peak Current-Max: | 50A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,500
$0.0318
11,000
$0.0313
16,500
$0.031
27,500
$0.0307
55,000+
$0.0299
Product Variant Information section
Available Packaging
Package Qty:
5500 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole