Manufacturer Part #
1N5392-E3/54
1N5392 Series 100 V 1.5A Through Hole General Purpose Plastic Rectifier-DO-204AL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5500 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Vishay 1N5392-E3/54 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Vishay 1N5392-E3/54 - Technical Attributes
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 1.5A |
| Forward Voltage: | 1.4V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 2µs |
| Reverse Current-Max: | 5µA |
| Diode Capacitance-Max: | 15pF |
| Peak Current-Max: | 50A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N5391 thru 1N5399 series is offered in the DO-204AL package that provides low leakage current and a low forward voltage drop. The 1N5391 thru 1N5399 series also provides high forward surge capability and has a maximum repetitive peak reverse voltage of 50 V to 1000 V. The 1N5391 thru 1N5399 series is used for general purpose rectification of power supplies, inverters, converters and freewheeling diodes applications.
The 1N5392-E3/54 is general purpose plastic rectifier with a maximum repetitive peak reverse voltage of 100 V and a maximum RMS voltage of 70 V. The 1N5392-E3/54 also has a maximum direct current of 100 V.
Available Packaging
Package Qty:
5500 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole