Manufacturer Part #
CY62167DV30LL-55BVXI
CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - VFBGA-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:210 per Tray Package Style:FBGA-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
Infineon CY62167DV30LL-55BVXI - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8542.32.00.41
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Infineon CY62167DV30LL-55BVXI - Technical Attributes
Attributes Table
| Memory Density: | 16Mb |
| Memory Organization: | 1M x 16 |
| Number of Words: | 1M |
| Word Length: | 16b |
| Supply Voltage-Nom: | 2.2V to 3.6V |
| Access Time-Max: | 55ns |
| Temperature Grade: | Industrial |
| Supply Current: | 30mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Package Style: | FBGA-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,727
USA:
1,727
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3
$7.77
10
$7.68
20
$7.63
40
$7.58
75+
$7.48
Product Variant Information section
Available Packaging
Package Qty:
210 per Tray
Package Style:
FBGA-48
Mounting Method:
Surface Mount