NPPN101BFCN-RC in Tube by Sullins | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN101BFCN-RC

10 Position Total Single Row 2 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Features & Applications

The NPPN101BFCN-RC is a part of NPPN series 10 position header. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Insulator: Nylon 6T
  • Contact Material: Phosphor Bronze
  • Gold Flash Overall
  • .079” [2.00mm] Contact Centers
  • 10 total contacts

View the complete NPPN series PCB Interconnect

 

Read More...
Pricing Section
Global Stock:
23,946
USA:
23,946
80,160
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
58
Multiple Of:
58
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.80
USD
Quantity
Unit Price
58
$0.60
174
$0.585
580
$0.57
1,160
$0.565
2,320+
$0.545
Product Variant Information section