Manufacturer Part #
0363-0-15-15-23-27-10-0
7.37 mm L Beryllium Copper No Tail Solder Receptacle Pin Connector
Product Specification Section
Mill-Max 0363-0-15-15-23-27-10-0 - Product Specification
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
Mill-Max 0363-0-15-15-23-27-10-0 - Technical Attributes
Attributes Table
Type: | Receptacle |
Style/Orientation: | Straight |
No of Positions: | 23 |
Gender: | Female |
Termination: | Solder |
Contact Current-Max: | 11.2A |
Length: | 7.37mm |
Contact Material: | Beryllium Copper Alloy |
Contact Plating: | Gold |
Pin Hole Diameter: | 2.24mm |
Mounting Hole Diameter: | 2.59mm |
Accepts Pin Diameter: | 1.65mm |
Socket Depth: | 6.48mm |
Mounting Method: | PCB Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$0.795
1,000
$0.78
1,500
$0.775
2,000
$0.77
2,500+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
PCB Mount