Manufacturer Part #
89WR250KLF
89 Series 3/4 inch Rectangular 250 kOhm ±10 % Multi-Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 89WR250KLF - Product Specification
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
TT Electronics - BI Technologies 89WR250KLF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 250kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.75W |
| Mounting Method: | Through Hole |
Features & Applications
The 89WR250KLF is a Part of 89 Series 250 KΩ 10% tolerance 3/4 inch Square side Rectangular Multiturn Trimming Potentiometer.
Specifications:
- Standard Resistance Range Ohms : 10 to 2Meg
- Input Voltage Maximum : 200 Vdc
- Slider Current Maximum : 100 mA
- Power Rating Watts : 0.75 at 85°C derating to 0 at 125°C
- Operating Temperature Range : –55°C to +125°C
- Mechanical Stops Clutch Action, both ends
- Torque, Starting Maximum 5 oz.-in. (0.035 N-m)
- Weight, Nominal .05 oz. (1.4 grams)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.43
30
$1.41
100
$1.39
250
$1.37
750+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole