Manufacturer Part #
231-532/001-000
2 Position 5.08 mm Through Hole Header Right Angle Solder Pin with Closed End
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
WAGO 231-532/001-000 - Product Specification
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
WAGO 231-532/001-000 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 5.08 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -60°C to +100°C |
| Voltage Rating: | 320V |
| Current Rating: | 12A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Color: | Orange |
| Mounting Method: | Through Hole |
Features & Applications
The 231-532/001-000 is a 2 Position 5.08 mm through hole right angle header.
Specifications:
- Weight: 0.848 g
- Color: orange
- Pole count: 2
- Height: 8.4 mm/0.331 in
- Width: 13.36 mm/0.526 in
- Depth: 12 mm/0.476 in
- Pin spacing from: 5.08 mm/0.2 in
- Measured voltage EN: 320 V
- Measured shock voltage: 4 kV
- Current intensity EN: 16 A
- Contact material: Electrolytic copper (Ecu)
- Contact surface: tin-plated
View the available family of PCB Header
Pricing Section
Global Stock:
1,750
USA:
1,750
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.71
40
$0.695
150
$0.675
400
$0.66
1,500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole