text.skipToContent text.skipToNavigation

Manufacturer Part #

ALF1P24

ALF Series 20 A SPST 24 VDC Through Hole Non-Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Panasonic Industry ALF1P24 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 75mA
Nominal Coil Voltage: 24V
Contact Current-Max: 20A
Coil Resistance: 160Ω
Switching Voltage: 250V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 1000MΩ
Height - Max: 23.3mm
Termination Style: PCB
No of Terminals: 4
Mounting Method: Through Hole
Features & Applications

The ALF Series 20 A SPST 24 VDC Through Hole Non-Polarized Power Relay

Features:

  • Ideal for compressor and inverterloads
    • Compressor load: 20 A 250 V AC
    • Inverter load: 20 A 100 V AC,10A 200V AC
  • High insulation resistance
  • Creepage distance and clearances between contact and coil;
    • Creepage Min. 9.5mm .374inch
    • Clearance Min. 8mm .315inch
  • Surge withstand voltage: 10,000 V
  • PCB and TMP types available
  • Conforms to the various safety standards:
    • UL/C-UL, TÜV and VDE approve

Applications:

  • Air conditioner
  • Refrigerators
  • OA equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.50
USD
Quantity
Unit Price
50
$1.49
100
$1.47
150
$1.46
250
$1.45
500+
$1.43
Product Variant Information section