Manufacturer Part #
66601-2
MultiMate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20000 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 66601-2 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Changes:*** This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 *** Sustainable precious metal plating standardization across product linesReason for Changes:This product improvement is part of our efforts to reduce CO2 emissions and enhance sustainability across our operations, while ensuring consistent performance standards.
Part Status:
TE Connectivity 66601-2 - Technical Attributes
| Type: | Contact |
| Contact Termination: | Female/Socket Crimp |
| No of Positions: | 1 |
| Wire Gauge: | AWG 18-14 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Mounting Method: | Wire Mount |
Features & Applications
The 66601-2 is a MultiMate Type III+ Socket Insulated Crimp Discrete Tin-Lead Nickel 18-14 AWG in a packaging of box
Features:
- Contact Type = Socket
- Contact Classification = Signal
- Type III+ Series
- Gold(30) Contact Plating, Mating Area, Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Applies to only Wire/Cables.
- Termination mehod to Wire/Cables is Crimp
- Packaging method is Loose piece
Available Packaging
Package Qty:
20000 per Box
Mounting Method:
Wire Mount