Manufacturer Part #
350550-1
Universal Mate-N-Lok Pre-Tin 20-14 AWG Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2115 | ||||||||||
Product Specification Section
TE Connectivity 350550-1 - Product Specification
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
TE Connectivity 350550-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Female/Socket Crimp |
| No of Positions: | 1 |
| Wire Gauge: | AWG 20-14 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Mounting Method: | Wire Mount |
Features & Applications
The 350550-1 is a Part of MATE-N-LOK Series 20-14 AWG Pre-Tin Wire to Cable Crimp Connectors
Product Type Features:
- Product Type = Contact
- Product Line = Universal MATE-N-LOK
- Insulation Diameter (mm [in]) = 1.52-3.30 [.060-.130]
- High Current = No
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Crimp
- Solder Tail Contact Plating = Pre-Tin
- Wire Range (mm [AWG]) = 0.50-2.00² [20-14]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Stock Thickness (mm [in]) = 0.30 [0.012]
- Contact Type = Pin
- Contact Termination Type = Crimp
- Contact Base Material = Brass
- Sealable = Yes
Pricing Section
Global Stock:
97,000
USA:
97,000
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
1,000
$0.0614
3,000
$0.0598
5,000
$0.059
15,000
$0.0574
25,000+
$0.056
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount