Manufacturer Part #
MCR08BT1G
MCR08BT1G Series 200 V 0.8 A Silicon Controlled Rectifiers - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse MCR08BT1G - Product Specification
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
Littelfuse MCR08BT1G - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.7V |
| On State Current [It]-Typ: | 800mA |
| Off-State Voltage [Vdrm]: | 200V |
| Off-State Current [Idrm]: | 10µA |
| Gate Trigger Current [Igt]-Max: | 200µA |
| On-state RMS Current [Irms]-Max: | 800mA |
| Hold Current [Ih]: | 5mA |
| Gate Trigger Voltage: | 800mV |
| Operating Temp Range: | -40°C to +110°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000
$0.22
4,000
$0.215
15,000+
$0.21
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.22 / Stock: 0 Qty: 1,000+$0.22 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.22 / Stock: 0 Qty: 1,000+$0.22 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.22 / Stock: 0 Qty: 1,000+$0.22 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.22 / Stock: 0 Qty: 1,000+$0.22 Stock: 0
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount