Manufacturer Part #
SVH-41T-P1.1
NV Series 5 mm Pitch 20-16 AWG Crimp Contact Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
JST SVH-41T-P1.1 - Product Specification
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
JST SVH-41T-P1.1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 16-20 |
| Contact Plating: | Tin |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Mounting Method: | Wire Mount |
Features & Applications
The SVH-41T-P1.1 is a part of NV Series 5.0 mm Pitch 16-20 AWG Contact Crimp Style Connector.
Features:
- Side stackable
- Box contact
- Compact connector with a large capacity
- Secure contact and mounting
Product Specifications:
- Pitch: 5.0 mm
- Current rating: 10 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 M?
Pricing Section
Global Stock:
269,500
USA:
269,500
Factory Lead Time:
N/A
Quantity
Unit Price
3,500
$0.0376
7,000
$0.037
14,000
$0.0364
17,500
$0.0362
52,500+
$0.035
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Wire Mount