Manufacturer Part #
BAS21-TP
BAS21 Series 200 V 200 mA 250 mW Surface Mount Small Signal Diodes - SOT-23-3
Product Specification Section
Micro Commercial Components BAS21-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components BAS21-TP - Technical Attributes
Attributes Table
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 250mW |
Average Forward Current-Max: | 200mA |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.008
12,000
$0.0077
30,000
$0.0075
75,000
$0.0073
120,000+
$0.007
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount