Manufacturer Part #
BYM11-600-E3/97
BYM11 Series 600V 5 uA 250 ns SMT Fast Recovery Rectifier - DO-213AB
Product Specification Section
Vishay BYM11-600-E3/97 - Product Specification
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
Vishay BYM11-600-E3/97 - Technical Attributes
Attributes Table
Type: | Glass Passivated |
Configuration: | Single |
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.3V |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Recovery Time-Max: | 250ns |
Diode Capacitance-Max: | 15pF |
Average Forward Current-Max: | 1A |
Peak Current-Max: | 30A |
Operating Temp Range: | -65°C to +175°C |
Package Style: | DO-213AB |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.091
10,000
$0.0894
15,000
$0.0885
20,000+
$0.0873
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-213AB
Mounting Method:
Surface Mount