text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C150AKT

Orange 3.2 x 1.6 x 1.1 mm (1206) 130° Water Clear 2.5 mcd 2.1 V LED SMT

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
LITEON LTST-C150AKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 2.5mcd
Viewing Angle: 130°
Wavelength: 610nm
Rated Power: 100mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.60
USD
Quantity
Unit Price
3,000
$0.0352
6,000
$0.0346
9,000
$0.0342
12,000
$0.034
15,000+
$0.0332
Product Variant Information section