Manufacturer Part #
MAC4DCNT4G
800 V 4 A Surface Mount Standard TRIAC - TO-252, (D-Pak)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Littelfuse MAC4DCNT4G - Product Specification
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
Littelfuse MAC4DCNT4G - Technical Attributes
Attributes Table
| Type: | Triac |
| Directional: | Bi-Directional |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.3V |
| Off-State Voltage [Vdrm]: | 800V |
| Off-State Current [Idrm]: | 0.005mA |
| Hold Current [Ih]: | 22mA |
| Gate Trigger Current [Igt]-Max: | 35mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount