Manufacturer Part #
OPB100-EZ
880 nm Viewing Angle 25° Optical Emitter and Sensor Pair
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB100-EZ - Product Specification
TT Electronics - Optek Technology OPB100-EZ - Technical Attributes
Attributes Table
| Type: | Phototransistor |
| Range: | 91.4cm |
| Wavelength: | 880nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 100mA |
| Power Dissipation: | 250mW |
Features & Applications
The OPB100-EZ is an infrared LED and sensor pair available in separate plastic housings.
This device is designed for general switching and low-speed data communications applications. The emitter and sensor are not apertured, which allows separation distances in excess of 36” (91.4 cm) without concern for precise alignment.
Features:
- 890 nm infrared LED emitter
- Silicon phototransistor sensor
- Snap-in mounting
- Variable sensing distance over 36” (91.4 cm)
- Low profile package
- 24” (61.0 cm) wire leads
Applications:
- Non-contact reflective object
- Non-contact interruptive sensing
- Assembly line automation
- Machine automation
- Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
300+
$3.34
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag