Manufacturer Part #
SD101BWS-TP
Diode Small Signal Schottky 50V 2-Pin SOD-323 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components SD101BWS-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components SD101BWS-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15mA |
| Peak Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 0.95V |
| Diode Capacitance-Max: | 2.1pF |
| Reverse Recovery Time-Max: | 1ns |
| Thermal Resistance: | 650°C/W |
| Operating Temp Range: | -55°C to +125°C |
| Power Dissipation: | 400mW |
| Configuration: | Single |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0203
9,000
$0.0198
15,000
$0.0196
45,000
$0.0191
75,000+
$0.0187
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount