Manufacturer Part #
HLP-03V
HL Series 3 Position 3.96 mm Pitch Latch Lock Female Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
JST HLP-03V - Product Specification
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
JST HLP-03V - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 3 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Free Hanging In-line |
| Termination: | Crimp |
Features & Applications
The HLP-03V is a part of HL series 3 Position 3.96 mm Pitch Wire to Wire Connectors With inner type secure locking device Disconnectable Crimp Housing Connector.
Features:
- Low insertion force contact
- Housing lance
- Inner-housing lock
- Secondary retainers
- Panel lock construction
Product Specifications:
- Pitch: 3.96 mm
- Current rating: 7.0 A (AWG#28)
- Voltage rating: 300 V
- PC board mounting direction: Top entry
- Temperature range: -25°C to +90°C
- Insulation resistance: 1000 M?
Pricing Section
Global Stock:
646
USA:
646
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0999
250
$0.0976
1,000
$0.0941
2,500
$0.0919
10,000+
$0.0866
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag