Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
L6227DTR
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
SOIC-24
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The L6227DTR is a DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. The device also includes two independent constant off time PWM Current Controllers that performs the chopping regulation. Available in PowerDIP24 (20+2+2), PowerSO36 and SO24 (20+2+2) packages, the L6227 features a non-dissipative overcurrent protection on the high side Power MOSFETs and thermal shutdown.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.