Manufacturer Part #
PSOT05C-LF-T7
PSOT05C Series 1 Channel 13.5 Vcl 6 Vbr 210 pF Bidirectional TVS Array - SOT-23
Product Specification Section
ProTek Devices PSOT05C-LF-T7 - Product Specification
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
ProTek Devices PSOT05C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6V |
Clamping Voltage-Max: | 9.8V/13.5V |
Directional: | Bi-Directional |
Power Dissipation: | 500W |
Peak Output Current: | 42A |
Reverse Leakage Current: | 20µA |
Peak Power: | 500W |
Test Current: | 1mA |
Standoff Voltage: | 5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 210pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.177
6,000
$0.175
9,000
$0.174
12,000
$0.173
15,000+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount