Manufacturer Part #
MJF6388G
MJF Series 100 V 10 A NPN Complementary Power Darlington Transistor - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
onsemi MJF6388G - Product Specification
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
onsemi MJF6388G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 10A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 3000 |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Features & Applications
The Bipolar Power Transistor is designed for general-purpose amplifier and switching applications, where mounting surface of the device is required to be electrically isolated from the heatsink or chassis.
Features:
- Isolated Overmold Package, TO-220 Type
- Electrically Similar to the Popular 2N6388, 2N6668, TIP102 and TIP107
- 100 VCEO(sus)
- 10 A Rated Collector Current
- No Isolating Washers Required
- Reduced System Cost
- High DC Current Gain 1000 (Min) @ IC = 5.0 Adc
- High Isolation Voltage (up to 4500 VRMS)
- Case 221D is UL Recognized at 3500 VRMS: File #E69369
- Pb-Free Packages are Available
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.875
150
$0.855
500
$0.83
1,000
$0.82
2,000+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount