Manufacturer Part #
VIPER22ASTR-E
VIPER22 Series 38 V Low Power Off Line SMPS Primary Switcher - SOIC-8
Product Specification Section
STMicroelectronics VIPER22ASTR-E - Product Specification
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
STMicroelectronics VIPER22ASTR-E - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 730V |
Topology: | Flyback |
Start-Up Voltage: | 14.5V |
Supply Voltage: | 9V to 38V |
Supply Current: | 4.5mA |
Switching Frequency-Max: | 66kHz |
Rated Power: | 7W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.51
5,000
$0.505
7,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount