Manufacturer Part #
74HCT165PW,118
74HCT Series 5.5 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Nexperia 74HCT165PW,118 - Product Specification
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
Nexperia 74HCT165PW,118 - Technical Attributes
Attributes Table
| Logic Circuit: | Register |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | Complementary |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 11ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 3.5pF |
| No of Inputs: | 9 |
| No of Outputs: | Single |
| High Level Output Current: | -4mA |
| Low Level Output Current: | 5.2mA |
| No of Pins: | 16 |
| Quiescent Current: | 8µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HCT165PW is a Part of 74HCT 165 Series 5.5 V, 8-Bit Parallel-In/Serial Out Shift Register. It is a high Speed Si-gate CMOS device and is available in TSSOP-16 Package.
The 74HCT165 are 8-bit parallel-load or serial-in shift registers with complementary serial outputs (Q7 and Q7) available from the last stage. When the parallel load (PL) input is LOW, parallel data from the D0 to D7 inputs are loaded into the register asynchronously.
Features:
- Asynchronous 8-bit parallel load
- Synchronous serial input
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel
Applications:
- Parallel-to-serial data conversion
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount