text.skipToContent text.skipToNavigation

Référence fabricant

74HCT165PW,118

74HCT Series 5.5 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2533
Product Specification Section
Nexperia 74HCT165PW,118 - Caractéristiques techniques
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: Complementary
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 500mW
Propagation Delay: 11ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 9
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74HCT165PW is a Part of 74HCT 165 Series 5.5 V, 8-Bit Parallel-In/Serial Out Shift Register. It is a high Speed Si-gate CMOS device and is available in TSSOP-16 Package.

The 74HCT165 are 8-bit parallel-load or serial-in shift registers with complementary serial outputs (Q7 and Q7) available from the last stage. When the parallel load (PL) input is LOW, parallel data from the D0 to D7 inputs are loaded into the register asynchronously.

Features:

  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

Applications:

  • Parallel-to-serial data conversion

Pricing Section
Stock global :
5 000
États-Unis:
5 000
Sur commande :Order inventroy details
17 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 000,00 $
USD
Quantité
Prix unitaire
2 500+
$0.40
Product Variant Information section