Manufacturer Part #
AQV255GS
AQV Photomos Series 1.25 A 80 V 0.15 Ohm 1 Channel Solid State Relay - SOIC-6
Product Specification Section
Panasonic Industry AQV255GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQV255GS - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 0V to 80V |
On-state Resistance-Max: | 0.15Ω |
Input Voltage: | 1.5V |
Input Current: | 10mA |
Contact Current-Max: | 1.25A |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 1.5pF |
Turn-on Delay Time: | 1.3ms |
Turn-off Delay Time: | 0.1ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-6 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$4.14
10
$4.05
25
$3.99
50
$3.94
125+
$3.83
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
SOIC-6
Mounting Method:
Surface Mount