Manufacturer Part #
BD677
BD6xxx Series NPN 60 V 4 A Complementary Power Darlington Transistor - SOT-32-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-225 (TO-126, SOT-32) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BD677 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 4A |
| Power Dissipation-Tot: | 40W |
| DC Current Gain-Min: | 750 |
| Package Style: | TO-225 (TO-126, SOT-32) |
| Mounting Method: | Flange Mount |
Features & Applications
The BD677 device is manufactured in planar base island technology with monolithic Darlington configuration.
Features:
- Good hFE linearity
- High fT frequency
- Monolithic Darlington configuration with integrated antiparallel collector-emitter diode
Applications:
- Linear and switching industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
150
$0.138
400
$0.135
1,250
$0.132
2,500
$0.131
7,500+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Flange Mount