text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL1CHTBK5

Blue 3 mm T-1 30° Water Clear 880 mcd LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
LITEON LTL1CHTBK5 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 880mcd
Viewing Angle: 30°
Wavelength: 468nm
Rated Power: 120mW
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  5.2mm x D  3.8mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,485
USA:
3,485
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Unit Price
1
$0.0448
500
$0.0437
1,500
$0.0425
3,000
$0.0417
10,000+
$0.0395
Product Variant Information section